
MAX5886EGK+TD | |
|---|---|
DigiKey Part Number | MAX5886EGK+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5886EGK+TD |
Description | IC DAC 12BIT 68-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 68-QFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5886EGK+TD Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 3.135V ~ 3.465V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.15 |
Number of Bits 12 | Architecture Current Steering |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 11µs (Typ) | Package / Case 68-VFQFN Exposed Pad |
Output Type Current - Unbuffered | Supplier Device Package 68-QFN (10x10) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface LVDS - Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,91185 € | 82 279,62 € |
| Unit Price without VAT: | 32,91185 € |
|---|---|
| Unit Price with VAT: | 39,49422 € |

