
MAX4530EWP | |
|---|---|
DigiKey Part Number | MAX4530EWP-ND |
Manufacturer | |
Manufacturer Product Number | MAX4530EWP |
Description | IC MUX 8:1 75OHM 20SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 75Ohm 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4530EWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 150ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 15pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -92dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |


