
MAX452ESA | |
|---|---|
DigiKey Part Number | MAX452ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX452ESA |
Description | IC AMP VOLTAGE FEEDBACK 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback 8-SOIC |
EDA/CAD Models | MAX452ESA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Voltage Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 50 MHz | |
Slew Rate | 300V/µs | |
Current - Supply | 25 mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

