Direct

MAX4519ESD | |
|---|---|
DigiKey Part Number | MAX4519ESD-ND |
Manufacturer | |
Manufacturer Product Number | MAX4519ESD |
Description | IC SW DPST-NOX2 100OHM 14SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 100Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4519ESD Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 5pC (Max) |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 10pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit DPST - NO | Crosstalk -92dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 4Ohm (Max) | Supplier Device Package 14-SOIC |
Voltage - Supply, Single (V+) 2V ~ 15V | Base Product Number |
Voltage - Supply, Dual (V±) ±2.7V ~ 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4519ESD+ | Analog Devices Inc./Maxim Integrated | 526 | MAX4519ESD+-ND | 5,39000 € | Direct |


