
MAX4515CSA+ | |
|---|---|
DigiKey Part Number | MAX4515CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4515CSA+ |
Description | IC SWITCH SPST-NCX1 20OHM 8SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4515CSA+ Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 14pF, 14pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 20Ohm | Supplier Device Package 8-SOIC |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |

