Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4514CUK-T | |
|---|---|
DigiKey Part Number | MAX4514CUK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4514CUK-T |
Description | IC SWITCH SPST-NOX1 20OHM SOT23 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4514CUK-T Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 14pF, 14pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 20Ohm | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4514CUK+T | Analog Devices Inc./Maxim Integrated | 4 045 | MAX4514CUK+TCT-ND | 2,45000 € | Direct |
| 74AHC1G66GV,125 | Nexperia USA Inc. | 35 601 | 1727-6763-1-ND | 0,10000 € | Similar |
| 74AHCT1G66GV,125 | Nexperia USA Inc. | 1 940 | 1727-6785-1-ND | 0,14000 € | Similar |
| 74HC1G66GV,125 | Nexperia USA Inc. | 4 531 | 1727-6907-1-ND | 0,14000 € | Similar |
| 74HC1G66GV-Q100H | Nexperia USA Inc. | 3 173 | 1727-7927-1-ND | 0,19000 € | Similar |






