MAX4512CPE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 98
Unit Price: 12,38000 €
Datasheet
4 Circuit IC Switch 1:1 160Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4512CPE

DigiKey Part Number
MAX4512CPE-ND
Manufacturer
Manufacturer Product Number
MAX4512CPE
Description
IC SWITCH SPST-NOX4 160OHM 16DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 160Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4512CPE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
500ns, 400ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
1.5pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
10pF, 5pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO
Crosstalk
-66dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Through Hole
On-State Resistance (Max)
160Ohm
Package / Case
16-DIP (0.300", 7.62mm)
Voltage - Supply, Single (V+)
9V ~ 36V
Supplier Device Package
16-PDIP
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4512CSE+Analog Devices Inc./Maxim Integrated98MAX4512CSE+-ND12,38000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable