
MAX4507EWN | |
|---|---|
DigiKey Part Number | MAX4507EWN-ND |
Manufacturer | |
Manufacturer Product Number | MAX4507EWN |
Description | IC OVERVOLTAGE PROTECTION 18SOIC |
Customer Reference | |
Detailed Description | Overvoltage Protection 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4507EWN Models |
Category | Applications Control Systems |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 18-SOIC |
DigiKey Programmable Not Verified | Base Product Number |
Type Overvoltage Protection |

