
MAX4507CWN+ | |
|---|---|
DigiKey Part Number | MAX4507CWN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4507CWN+ |
Description | IC OVERVOLTAGE PROTECTION 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage Protection 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4507CWN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Overvoltage Protection | |
Applications | Control Systems | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,42000 € | 11,42 € |
| 10 | 8,99100 € | 89,91 € |
| 40 | 8,12925 € | 325,17 € |
| 120 | 7,64875 € | 917,85 € |
| 280 | 7,36732 € | 2 062,85 € |
| 520 | 7,20019 € | 3 744,10 € |
| 1 000 | 7,05248 € | 7 052,48 € |
| Unit Price without VAT: | 11,42000 € |
|---|---|
| Unit Price with VAT: | 13,70400 € |

