
MAX4531EWP+T | |
|---|---|
DigiKey Part Number | MAX4531EWP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4531EWP+T |
Description | IC SWITCH SP4T X 2 75OHM 20SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 75Ohm 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4531EWP+T Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1.5pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 3pF, 15pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SP4T | Crosstalk -92dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 20-SOIC |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±2V ~ 6V |

