Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4489ASA | |
|---|---|
DigiKey Part Number | MAX4489ASA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4489ASA |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4489ASA Models |
Category | Voltage - Input Offset 70 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 48 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 42 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4489ASA+ | Analog Devices Inc./Maxim Integrated | 44 | MAX4489ASA+-ND | 3,39000 € | Direct |
| AD8656ARZ | Analog Devices Inc. | 1 920 | 505-AD8656ARZ-ND | 4,13000 € | Similar |
| AD8656ARZ-REEL | Analog Devices Inc. | 5 570 | AD8656ARZ-REELCT-ND | 4,13000 € | Similar |
| AD8656ARZ-REEL7 | Analog Devices Inc. | 4 666 | 505-AD8656ARZ-REEL7CT-ND | 4,13000 € | Similar |
| LMV358ID | Texas Instruments | 8 068 | 296-39049-5-ND | 0,88000 € | Similar |




