Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4487AUD-T | |
|---|---|
DigiKey Part Number | MAX4487AUD-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4487AUD-T |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4487AUD-T Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 2.2mA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 33 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4487AUD+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4487AUD+T-ND | 2,99726 € | Direct |
| BD12734FVJ-E2 | Rohm Semiconductor | 0 | BD12734FVJ-E2CT-ND | 0,55495 € | Similar |
| LMP2014MT/NOPB | Texas Instruments | 550 | LMP2014MT/NOPB-ND | 5,81000 € | Similar |
| LMP2014MTX/NOPB | Texas Instruments | 0 | LMP2014MTX/NOPB-ND | 3,06008 € | Similar |
| LMR344FVJ-E2 | Rohm Semiconductor | 0 | LMR344FVJ-E2CT-ND | 0,50687 € | Similar |







