Instrumentation Amplifier 1 Circuit Rail-to-Rail 6-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4461HETT+T

DigiKey Part Number
MAX4461HETT+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4461HETT+T
Description
IC INST AMP 1 CIRCUIT 6TDFN
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX4461HETT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
800µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
150 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.85 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.25V/µs
Package / Case
6-WDFN Exposed Pad
Gain Bandwidth Product
2.5 MHz
Supplier Device Package
6-TDFN (3x3)
-3db Bandwidth
25 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.