
MAX4454EUD+T | |
|---|---|
DigiKey Part Number | MAX4454EUD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4454EUD+T |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4454EUD+T Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 620µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 95V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 200 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 800 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,17522 € | 10 438,05 € |
| Unit Price without VAT: | 4,17522 € |
|---|---|
| Unit Price with VAT: | 5,01026 € |

