
MAX4447EVKIT | |
|---|---|
DigiKey Part Number | 505-MAX4447EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX4447EVKIT |
Description | EVAL BOARD FOR MAX4447 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX4447 - Line Driver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Line Driver | |
Embedded | No | |
Utilized IC / Part | MAX4447 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,00000 € | 50,00 € |
| Unit Price without VAT: | 50,00000 € |
|---|---|
| Unit Price with VAT: | 60,00000 € |

