MAX4433ESA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 550
Unit Price: 8,29000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6 570
Unit Price: 5,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9 471
Unit Price: 0,37000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4433ESA

DigiKey Part Number
MAX4433ESA-ND
Manufacturer
Manufacturer Product Number
MAX4433ESA
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4433ESA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
11mA (x2 Channels)
Mfr
Current - Output / Channel
60 mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Obsolete
Voltage - Supply Span (Max)
11 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
145V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
215 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
11 µA
Base Product Number
Voltage - Input Offset
1.25 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8017ARZAnalog Devices Inc.550505-AD8017ARZ-ND8,29000 €Similar
THS4222DRochester Electronics, LLC6 5702156-THS4222D-ND5,12000 €Similar
TL072CDTSTMicroelectronics9 471497-2200-1-ND0,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable