
MAX4429MJA/883B | |
|---|---|
DigiKey Part Number | MAX4429MJA/883B-ND |
Manufacturer | |
Manufacturer Product Number | MAX4429MJA/883B |
Description | IC GATE DRVR LOW-SIDE 8CERDIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4429MJA/883B Models |
Category | Current - Peak Output (Source, Sink) 6A, 6A |
Manufacturer Analog Devices Inc./Maxim Integrated | Input Type Inverting |
Packaging Tube | Rise / Fall Time (Typ) 25ns, 25ns |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Military |
Driven Configuration Low-Side | Qualification MIL-STD-883 |
Channel Type Single | Mounting Type Through Hole |
Number of Drivers 1 | Package / Case 8-CDIP (0.300", 7.62mm) |
Gate Type MOSFET (N-Channel, P-Channel) | Supplier Device Package 8-CERDIP |
Voltage - Supply 4.5V ~ 18V | Base Product Number |
Logic Voltage - VIL, VIH 0.8V, 2.4V |

