Low-Side Gate Driver IC Inverting 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4426MJA/883B

DigiKey Part Number
MAX4426MJA/883B-ND
Manufacturer
Manufacturer Product Number
MAX4426MJA/883B
Description
IC GATE DRVR LOW-SIDE 8CERDIP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4426MJA/883B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Manufacturer
Analog Devices Inc./Maxim Integrated
Input Type
Inverting
Packaging
Tube
Rise / Fall Time (Typ)
20ns, 20ns
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Military
Driven Configuration
Low-Side
Qualification
MIL-STD-883
Channel Type
Independent
Mounting Type
Through Hole
Number of Drivers
2
Package / Case
8-CDIP (0.300", 7.62mm)
Gate Type
MOSFET (N-Channel, P-Channel)
Supplier Device Package
8-CERDIP
Voltage - Supply
4.5V ~ 18V
Base Product Number
Logic Voltage - VIL, VIH
0.8V, 2.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.