
MAX4381EUB+T | |
|---|---|
DigiKey Part Number | MAX4381EUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4381EUB+T |
Description | IC OPAMP VFB 2 CIRCUIT 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4381EUB+T Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 7.5mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 485V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 210 MHz | Supplier Device Package 10-uMAX/uSOP |
Current - Input Bias 8.5 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,44108 € | 6 102,70 € |
| Unit Price without VAT: | 2,44108 € |
|---|---|
| Unit Price with VAT: | 2,92930 € |

