
MAX436EPD | |
|---|---|
DigiKey Part Number | MAX436EPD-ND |
Manufacturer | |
Manufacturer Product Number | MAX436EPD |
Description | IC OPAMP TRANSCOND 1 CIRC 14DIP |
Customer Reference | |
Detailed Description | Transconductance Amplifier 1 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX436EPD Models |
Category | Current - Supply 35mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 9.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 10.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 850V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
-3db Bandwidth 200 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 1 µA | Base Product Number |
Voltage - Input Offset 300 µV |

