MAX4360EAX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 80
Unit Price: 22,65000 €
Datasheet
36 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4360EAX

DigiKey Part Number
MAX4360EAX-ND
Manufacturer
Manufacturer Product Number
MAX4360EAX
Description
IC SW VIDEO CRROSSPOINT 36-SSOP
Customer Reference
Detailed Description
Video Switch IC 1 Channel 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4360EAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
8:4
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 5.5V
-3db Bandwidth
65MHz
Features
Bi-Directional, Buffered, T-Switch Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-BSOP (0.295", 7.50mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable