DG302ACJ+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX435CPD

DigiKey Part Number
MAX435CPD-ND
Manufacturer
Manufacturer Product Number
MAX435CPD
Description
IC OPAMP TRANSCOND 1 CIRC 14DIP
Customer Reference
Detailed Description
Transconductance Amplifier 1 Circuit Differential 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX435CPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
800V/µs
-3db Bandwidth
275 MHz
Current - Input Bias
1 µA
Voltage - Input Offset
300 µV
Current - Supply
35mA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
9.5 V
Voltage - Supply Span (Max)
10.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.