MAX4337EUA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 428
Unit Price: 1,84000 $
Datasheet

Similar


STMicroelectronics
In Stock: 2 844
Unit Price: 0,94000 $
Datasheet

Similar


STMicroelectronics
In Stock: 11 622
Unit Price: 0,87000 $
Datasheet

Similar


Texas Instruments
In Stock: 11 196
Unit Price: 1,46000 $
Datasheet

Similar


Texas Instruments
In Stock: 581
Unit Price: 1,67000 $
Datasheet

Similar


onsemi
In Stock: 1 734
Unit Price: 0,62000 $
Datasheet

Similar


onsemi
In Stock: 8 608
Unit Price: 0,77000 $
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,64762 $
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,51000 $
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,74249 $
Datasheet

Similar


Texas Instruments
In Stock: 7 903
Unit Price: 3,00000 $
Datasheet

Similar


Texas Instruments
In Stock: 21 765
Unit Price: 3,21000 $
Datasheet
8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4337EUA

DigiKey Part Number
MAX4337EUA-ND
Manufacturer
Manufacturer Product Number
MAX4337EUA
Description
IC OPAMP GP 2 CIRCUIT 8UMAX
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4337EUA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.8V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
600 µV
Current - Supply
1.3mA (x2 Channels)
Current - Output / Channel
110 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable