16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4299EUE+

DigiKey Part Number
MAX4299EUE+-ND
Manufacturer
Manufacturer Product Number
MAX4299EUE+
Description
IC LINE DRIVER 16TSSOP
Customer Reference
Detailed Description
Audio Line Driver 2 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4299EUE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Line Driver
Applications
Pre-Amplifier
Number of Channels
2
Interface
Analog
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
Class AB
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types