8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4287ESA+T

DigiKey Part Number
MAX4287ESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4287ESA+T
Description
IC BUFFER 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Buffer, Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4287ESA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
385V/µs
-3db Bandwidth
250 MHz
Current - Input Bias
13 µA
Voltage - Input Offset
100 µV
Current - Supply
23mA (x2 Channels)
Current - Output / Channel
106 mA
Voltage - Supply Span (Min)
2.85 V
Voltage - Supply Span (Max)
6.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types