
MAX4278ESA+ | |
|---|---|
DigiKey Part Number | MAX4278ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4278ESA+ |
Description | IC BUFFER 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4278ESA+ Models |
Category | Current - Input Bias 1 µA |
Mfr | Voltage - Input Offset 500 µV |
Packaging Tube | Current - Supply 8mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1600V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 310 MHz | Base Product Number |

