Similar

MAX4267EUA | |
|---|---|
DigiKey Part Number | MAX4267EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4267EUA |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8UMAX |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4267EUA Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 28mA |
Packaging Tube | Current - Output / Channel 45 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 8 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 900V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.5 GHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 300 MHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 3.5 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4275DGN | Rochester Electronics, LLC | 28 781 | 2156-THS4275DGN-ND | 5,04000 € | Similar |


