MAX4267ESA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 324
Unit Price: 4,82943 €
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4267ESA

DigiKey Part Number
MAX4267ESA-ND
Manufacturer
Manufacturer Product Number
MAX4267ESA
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4267ESA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
900V/µs
Gain Bandwidth Product
1.5 GHz
-3db Bandwidth
300 MHz
Current - Input Bias
3.5 µA
Voltage - Input Offset
1 mV
Current - Supply
28mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
8 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable