
MAX4246AKA+T | |
---|---|
DigiKey Part Number | MAX4246AKA+TTR-ND - Tape & Reel (TR) MAX4246AKA+TCT-ND - Cut Tape (CT) MAX4246AKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4246AKA+T |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4246AKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 375µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,66000 € | 2,66 € |
10 | 1,99000 € | 19,90 € |
25 | 1,82360 € | 45,59 € |
100 | 1,64050 € | 164,05 € |
250 | 1,55324 € | 388,31 € |
500 | 1,50056 € | 750,28 € |
1 000 | 1,45723 € | 1 457,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 1,41148 € | 3 528,70 € |
5 000 | 1,38391 € | 6 919,55 € |
Unit Price without VAT: | 2,66000 € |
---|---|
Unit Price with VAT: | 3,19200 € |