Direct

MAX4241EUA-T | |
|---|---|
DigiKey Part Number | MAX4241EUA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4241EUA-T |
Description | IC OPAMP GP 1 CIRCUIT 8UMAX |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4241EUA-T Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 14µA |
Series | Current - Output / Channel 2.5 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.04V/µs | Supplier Device Package 8-uMAX/uSOP |
Gain Bandwidth Product 90 kHz | Base Product Number |
Current - Input Bias 2 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4241EUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4241EUA+T-ND | 2,89255 € | Direct |


