Direct
Similar
Similar
Similar
Similar

MAX4475AUT#TG16 | |
|---|---|
DigiKey Part Number | MAX4475AUT#TG16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4475AUT#TG16 |
Description | IC OPAMP GP 1 CIRCUIT SOT6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4475AUT#TG16 Models |
Category | Voltage - Input Offset 70 µV |
Mfr | Current - Supply 2.5mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 48 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 10 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4475AUT+T | Analog Devices Inc./Maxim Integrated | 2 889 | MAX4475AUT+TCT-ND | 3,35000 € | Direct |
| LTC6268HS6-10#TRMPBF | Analog Devices Inc. | 0 | 505-LTC6268HS6-10#TRMPBFCT-ND | 10,59000 € | Similar |
| LTC6268HS6-10#TRPBF | Analog Devices Inc. | 0 | 505-LTC6268HS6-10#TRPBFTR-ND | 6,34056 € | Similar |
| LTC6268IS6-10#TRMPBF | Analog Devices Inc. | 0 | 505-LTC6268IS6-10#TRMPBFCT-ND | 9,35000 € | Similar |
| LTC6268IS6-10#TRPBF | Analog Devices Inc. | 0 | 505-LTC6268IS6-10#TRPBFCT-ND | 9,35000 € | Similar |



