MAX4237AESA+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 183 720
Unit Price: 3,00000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 74 719
Unit Price: 2,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 093
Unit Price: 2,58000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4237AESA+

DigiKey Part Number
MAX4237AESA+-ND
Manufacturer
Manufacturer Product Number
MAX4237AESA+
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4237AESA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
350µA
Packaging
Tube
Voltage - Supply Span (Min)
2.4 V
Part Status
Obsolete
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
1.3V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
7.5 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA341UARochester Electronics, LLC183 7202156-OPA341UA-TI-ND3,00000 €Similar
TLV4110IDRochester Electronics, LLC74 7192156-TLV4110ID-ND2,97000 €Similar
TLV4110IDRTexas Instruments1 093296-12301-1-ND2,58000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types