
MAX4233ABC+TG45 | |
|---|---|
DigiKey Part Number | MAX4233ABC+TG45-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4233ABC+TG45 |
Description | IC CMOS 2 CIRCUIT 12UCSP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-UCSP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4233ABC+TG45 Models |
Category | Voltage - Input Offset 850 µV |
Mfr | Current - Supply 1.2mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 200 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 10-WFBGA, CSPBGA |
Gain Bandwidth Product 10 MHz | Supplier Device Package 10-UCSP |
Current - Input Bias 1 pA | Base Product Number |

