
MAX4210DEUA+T | |
|---|---|
DigiKey Part Number | MAX4210DEUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4210DEUA+T |
Description | IC CURRENT MONITOR 0.5% 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4210DEUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 4V ~ 28V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,74433 € | 4 360,82 € |
| 5 000 | 1,71156 € | 8 557,80 € |
| Unit Price without VAT: | 1,74433 € |
|---|---|
| Unit Price with VAT: | 2,09320 € |


