MAX419CSD+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 6 236
Unit Price: 2,26071 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,78032 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,78032 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 456
Unit Price: 10,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,30045 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 627
Unit Price: 10,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 740
Unit Price: 1,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8 418
Unit Price: 1,73000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX419CSD+

DigiKey Part Number
MAX419CSD+-ND
Manufacturer
Manufacturer Product Number
MAX419CSD+
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX419CSD+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.08V/µs
Gain Bandwidth Product
150 kHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
1 mV
Current - Supply
1µA (x4 Channels)
Current - Output / Channel
600 µA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types