
MAX4198EUA+T | |
|---|---|
DigiKey Part Number | MAX4198EUA+TTR-ND - Tape & Reel (TR) MAX4198EUA+TCT-ND - Cut Tape (CT) MAX4198EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4198EUA+T |
Description | IC OPAMP DIFF 1 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4198EUA+T Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 45µA |
Series | Current - Output / Channel 5.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 7.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.07V/µs | Supplier Device Package 8-uMAX/uSOP |
-3db Bandwidth 175 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| 10 | 4,52400 € | 45,24 € |
| 25 | 4,18600 € | 104,65 € |
| 100 | 3,81410 € | 381,41 € |
| 250 | 3,69300 € | 923,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,34901 € | 8 372,52 € |
| Unit Price without VAT: | 5,88000 € |
|---|---|
| Unit Price with VAT: | 7,05600 € |

