Differential Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4198EUA+T

DigiKey Part Number
MAX4198EUA+TTR-ND - Tape & Reel (TR)
MAX4198EUA+TCT-ND - Cut Tape (CT)
MAX4198EUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4198EUA+T
Description
IC OPAMP DIFF 1 CIRCUIT 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4198EUA+T Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
45µA
Series
Current - Output / Channel
5.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
7.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
0.07V/µs
Supplier Device Package
8-uMAX/uSOP
-3db Bandwidth
175 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 373
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 €5,88 €
104,52400 €45,24 €
254,18600 €104,65 €
1003,81410 €381,41 €
2503,69300 €923,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,34901 €8 372,52 €
Manufacturers Standard Package
Unit Price without VAT:5,88000 €
Unit Price with VAT:7,05600 €