
MAX4187ESD+ | |
|---|---|
DigiKey Part Number | MAX4187ESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4187ESD+ |
Description | IC OPAMP CFA 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4187ESD+ Models |
Category | Current - Supply 1mA (x4 Channels) |
Mfr | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 320V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 245 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 µA | Base Product Number |
Voltage - Input Offset 1.5 mV |

