GPON Optical Line Terminal (OLT) Receivers IC 155.52MHz 1 Output 48-TQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3634ETM+T

DigiKey Part Number
MAX3634ETM+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3634ETM+T
Description
IC CLK PHASE ALIGNER OLT 48WFQFN
Customer Reference
Detailed Description
GPON Optical Line Terminal (OLT) Receivers Clock Phase Aligner IC 155.52MHz 1 Output 48-TQFN (7x7)
EDA/CAD Models
MAX3634ETM+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
GPON Optical Line Terminal (OLT) Receivers
Input
LVPECL
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
Yes/Yes
Frequency - Max
155.52MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable