
MAX41461GUB+ | |
|---|---|
DigiKey Part Number | MAX41461GUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX41461GUB+ |
Description | RF TX IC ASK 300-960MHZ 10TFSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter ASK, OOK 300MHz ~ 960MHz 16dBm 200kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX41461GUB+ Models |
Category | Current - Transmitting 45mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Interface I2C |
Packaging Tube | Antenna Connector PCB, Surface Mount |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C |
Frequency 300MHz ~ 960MHz | Mounting Type Surface Mount |
Applications General Purpose | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Modulation or Protocol ASK, OOK | Supplier Device Package 10-uMAX/uSOP |
Data Rate (Max) 200kbps | Base Product Number |
Power - Output 16dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,95800 € | 19,58 € |
| 50 | 1,77260 € | 88,63 € |
| 100 | 1,70010 € | 170,01 € |
| 250 | 1,61044 € | 402,61 € |
| 500 | 1,54708 € | 773,54 € |
| 1 000 | 1,48741 € | 1 487,41 € |
| 5 000 | 1,36177 € | 6 808,85 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,72400 € |


