Direct
Similar
Similar
Similar
Similar
Similar
Similar

MAX4125ESA | |
|---|---|
DigiKey Part Number | MAX4125ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4125ESA |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4125ESA Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 725µA |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4125ESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4125ESA+-ND | 4,48000 € | Direct |
| MCP633-E/SN | Microchip Technology | 466 | MCP633-E/SN-ND | 0,88000 € | Similar |
| MCP633T-E/SN | Microchip Technology | 0 | MCP633T-E/SN-ND | 0,73295 € | Similar |
| TLV2450AIDR | Texas Instruments | 7 497 | 296-10568-2-ND | 1,31732 € | Similar |
| TLV2450CD | Rochester Electronics, LLC | 14 563 | 2156-TLV2450CD-ND | 1,35984 € | Similar |




