Direct

MAX410CPA | |
|---|---|
DigiKey Part Number | MAX410CPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX410CPA |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX410CPA Models |
Category | Current - Supply 2.5mA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 10.5 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 4.5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 28 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 80 nA | Base Product Number |
Voltage - Input Offset 120 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX410CPA+ | Analog Devices Inc./Maxim Integrated | 13 | MAX410CPA+-ND | 7,94000 € | Direct |


