MAX4075ADEUA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 951
Unit Price: 1,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 175
Unit Price: 1,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 135
Unit Price: 3,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 993
Unit Price: 3,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 275
Unit Price: 3,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 124 675
Unit Price: 1,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,47055 €
Datasheet

Similar


Texas Instruments
In Stock: 7 639
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,98560 €
Datasheet

Similar


Texas Instruments
In Stock: 3 684
Unit Price: 1,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 878
Unit Price: 1,46000 €
Datasheet
MAX1792EUA50+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4075ADEUA

DigiKey Part Number
MAX4075ADEUA-ND
Manufacturer
Manufacturer Product Number
MAX4075ADEUA
Description
IC OPAMP GP 2 CIRCUIT 8UMAX
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX-EP|8-uSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
4 MHz
-3db Bandwidth
102 kHz
Current - Input Bias
0.8 pA
Voltage - Input Offset
200 µV
Current - Supply
37µA (x2 Channels)
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-uMAX-EP|8-uSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes