24-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3991UTG+

DigiKey Part Number
MAX3991UTG+-ND
Manufacturer
Manufacturer Product Number
MAX3991UTG+
Description
IC DATA RECOVERY W/AMP 24-TQFN
Customer Reference
Detailed Description
SONET/SDH. XFP Optical Receivers Clock and Data Recovery (CDR) IC 693.5MHz 1 Output 24-TQFN (4x4)
EDA/CAD Models
MAX3991UTG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
SONET/SDH. XFP Optical Receivers
Input
CML
Output
CML
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
693.5MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types