
MAX3981UTH+T | |
---|---|
DigiKey Part Number | MAX3981UTH+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3981UTH+T |
Description | IC INTERFACE SPECIALIZED 44TQFN |
Customer Reference | |
Detailed Description | Interface 44-TQFN (7x7) |
EDA/CAD Models | MAX3981UTH+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | 44-WFQFN Exposed Pad | |
Supplier Device Package | 44-TQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |