2 Circuit IC Switch 8:1 100Ohm 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX397CAI+T

DigiKey Part Number
MAX397CAI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX397CAI+T
Description
IC MUX DUAL 8:1 100OHM 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 8:1 100Ohm 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX397CAI+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 150ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
11pF, 80pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100pA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-92dB @ 100kHz
Number of Circuits
2
Operating Temperature
0°C ~ 70°C (TA)
On-State Resistance (Max)
100Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
1.8Ohm
Package / Case
28-SSOP (0.209", 5.30mm Width)
Voltage - Supply, Single (V+)
2.7V ~ 16V
Supplier Device Package
28-SSOP
Voltage - Supply, Dual (V±)
±2.7V ~ 8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,34132 €26 682,64 €
Manufacturers Standard Package
Unit Price without VAT:13,34132 €
Unit Price with VAT:16,00958 €