
MAX38800HCS+ | |
|---|---|
DigiKey Part Number | MAX38800HCS+-ND |
Manufacturer | |
Manufacturer Product Number | MAX38800HCS+ |
Description | IC REG BUCK 9A 19WLCSP |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 19-VFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | MAX38800HCS+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 19-WLCSP (2.2x2.78) | |
Base Product Number |

