
MAX3816CUE+T | |
|---|---|
DigiKey Part Number | MAX3816CUE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3816CUE+T |
Description | IC VIDEO EXTENDER 16TSSOP |
Customer Reference | |
Detailed Description | Video Extender IC I2C 16-TSSOP Package |
Category | Control Interface I2C |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3.0V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Function Extender | Supplier Device Package 16-TSSOP |
Applications Consumer Video | Base Product Number |

