
MAX126CCAX+D | |
|---|---|
DigiKey Part Number | MAX126CCAX+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX126CCAX+D |
Description | IC DAS/ADC/DAC SPECIAL 36-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 14 b 250k Parallel 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX126CCAX+D Models |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage Supply Source Analog and Digital, Dual ± |
Packaging Tube | Voltage - Supply 5V, ±5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Data Acquisition System (DAS) | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 36-BSOP (0.295", 7.50mm Width) |
Resolution (Bits) 14 b | Supplier Device Package 36-SSOP |
Sampling Rate (Per Second) 250k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,47000 € | 50,47 € |
| 10 | 41,60600 € | 416,06 € |
| 30 | 39,01667 € | 1 170,50 € |
| 120 | 36,70592 € | 4 404,71 € |
| Unit Price without VAT: | 50,47000 € |
|---|---|
| Unit Price with VAT: | 60,56400 € |

