
MAX3761EEP-T | |
|---|---|
DigiKey Part Number | MAX3761EEP-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3761EEP-T |
Description | IC LIMITING AMP 20QSOP |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Optical Networks 20-QSOP |
EDA/CAD Models | MAX3761EEP-T Models |
Category | Applications Optical Networks |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 20-QSOP |
Type Limiting Amplifier | Base Product Number |

